Texas Instruments SN74LVC1G07DCKR CMOS Buffer, 5-Pin SC-70

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€111.00

(exc. VAT)

€138.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.037€111.00
6000 - 12000€0.037€111.00
15000 +€0.036€108.00

*price indicative

RS Stock No.:
218-4607
Mfr. Part No.:
SN74LVC1G07DCKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buffer

Logic Family

CMOS

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Output Type

CMOS

Mount Type

Surface

Package Type

SC-70

Minimum Supply Voltage

-0.5V

Pin Count

5

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

125°C

Length

2.15mm

Height

1.1mm

Standards/Approvals

RoHS

Series

SN74LVC1G07

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy