LEDVANCE Round Bulkhead Light
- RS Stock No.:
- 181-3816
- Distrelec Article No.:
- 301-41-401
- Mfr. Part No.:
- 4058075156722
- Manufacturer:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-3816
- Distrelec Article No.:
- 301-41-401
- Mfr. Part No.:
- 4058075156722
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Diameter | 250mm | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Diameter 250mm | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
Ledvance corridor Light Fitting
The Ledvance corridor light fitting has 250mm circular diameter. Cover can be easily replaced without changing the luminaire. It distributes homogeneous light in entire area.
Features and Benefits
• Opal cover made of PMMA
• Impact resistance IK03
• Simple installation and quick connection terminals
• Excellent performance ratio
Applications
• Chemical sites and refineries
• Docks and jetties
• Pharmaceutical and waste, water and metal treatment plants
• Hazardous and industrial areas
Related links
- LEDVANCE Round Bulkhead Light
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- SHOT Round Round Bulkhead Light Cage
- Ansell Lighting Round Round Bulkhead Light Ring ADILED2
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- LEDVANCE Round LED Bulkhead Light Lamp Supplied, IP65
