LEDVANCE Round Bulkhead Light
- RS Stock No.:
- 181-3817
- Distrelec Article No.:
- 301-41-402
- Mfr. Part No.:
- 4058075156807
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€23.76
(exc. VAT)
€29.22
(inc. VAT)
Limited stock
- Plus 6 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.76 |
*price indicative
- RS Stock No.:
- 181-3817
- Distrelec Article No.:
- 301-41-402
- Mfr. Part No.:
- 4058075156807
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Diameter | 350mm | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Diameter 350mm | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
Easy replacement of the cover without changing the luminaire
Replacement for Surface Circular covers
Opal cover made of PMMA
Related links
- LEDVANCE Round Bulkhead Light
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
- LEDVANCE Round LED Bulkhead Light Lamp Supplied, IP65
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP65
- LEDVANCE Round Round LED Bulkhead Light 220V IP44
