JSP Orange Micro Bump Cap Textile Cover
- RS Stock No.:
- 468-492
- Mfr. Part No.:
- AAG000-001-600
- Manufacturer:
- JSP
Image representative of range
Subtotal (1 unit)*
€44.71
(exc. VAT)
€54.99
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.71 |
*price indicative
- RS Stock No.:
- 468-492
- Mfr. Part No.:
- AAG000-001-600
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Orange | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Slip Ratchet | |
| Inner Shell Material | High Density Polyethylene | |
| Series | Hardcap Aerolite | |
| Outer Material | Textile Cover | |
| Head Size | 53 → 64 cm | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Orange | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Adjustable Type Slip Ratchet | ||
Inner Shell Material High Density Polyethylene | ||
Series Hardcap Aerolite | ||
Outer Material Textile Cover | ||
Head Size 53 → 64 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP full Shell bump cap represents the forefront of innovation within the JSP head protection range, providing complete protection in its category by conforming to and complying with the requirements of EN 812.
Full HDPE Shell
Large Reflective Areas
Fit and Comfort
Anti Bacterial
Air Flow Technology
Related links
- JSP Orange Micro Bump Cap Textile Cover
- JSP Orange Short Bump Cap High Density Polyethylene
- JSP Black Micro Bump Cap High Density Polyethylene
- JSP Red Micro Bump Cap High Density Polyethylene
- JSP Orange Hard Hat Neck Guard
- JSP White Micro Bump Cap, HDPE Protective Material
- JSP Dark Blue Micro Bump Cap High Density Polyethylene
- JSP Navy Micro Bump Cap
