Texas Instruments SN75160BDW Line Transceiver, 8-Bit Inverting Open Collector, 20-Pin SOIC
- RS Stock No.:
- 121-9097
- Mfr. Part No.:
- SN75160BDW
- Manufacturer:
- Texas Instruments
Add 125 more to save 16%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€51.80
(exc. VAT)
€63.73
(inc. VAT)
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | €2.072 | €51.80 | - |
| 125 - 225 | €1.731 | €43.28 | 16% |
| 250 + | €1.688 | €42.20 | 18% |
*price indicative
- RS Stock No.:
- 121-9097
- Mfr. Part No.:
- SN75160BDW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | Transceiver | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.75V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 5.25V | |
| Output Level | Open Collector | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 20ns | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 70°C | |
| Maximum Low Level Output Current | 48mA | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 12.8mm | |
| Series | SN75160B | |
| Output Type | Open Collector | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family Transceiver | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.75V | ||
Input Level CMOS | ||
Maximum Supply Voltage 5.25V | ||
Output Level Open Collector | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 20ns | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 70°C | ||
Maximum Low Level Output Current 48mA | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 12.8mm | ||
Series SN75160B | ||
Output Type Open Collector | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Other Line Drivers, Texas Instruments
Related links
- Texas Instruments SN75160BDW Line Transceiver 20-Pin SOIC
- Texas Instruments SN75160BN 8-Channel Line Transceiver Non-Inverting, 20-Pin PDIP
- Texas Instruments SN74LS642DW 8-Bit Inverting TTL, 20-Pin SOIC
- Texas Instruments SN74HC640DW 8-Bit Inverting CMOS, 20-Pin SOIC
- Texas Instruments SN74ACT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Toshiba 74VHCT540AFT Bus Transceiver TTL, 20-Pin TSSOP
- Texas Instruments SN65HVD1781D Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75161BN Bus Transceiver 20-Pin PDIP
