Texas Instruments SN75160BDW Line Transceiver, 8-Bit Inverting Open Collector, 20-Pin SOIC

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Final 70 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 5€3.024€15.12-
10 - 15€2.444€12.2219%
20 - 45€2.366€11.8321%
50 - 95€2.296€11.4824%
100 +€2.00€10.0033%

*price indicative

Packaging Options:
RS Stock No.:
660-9192
Mfr. Part No.:
SN75160BDW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

Transceiver

Product Type

Line Transceiver

Logic Function

Transceiver

Number of Channels

8

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Input Level

CMOS

Maximum Propagation Delay Time @ CL

20ns

Minimum Operating Temperature

0°C

Output Level

Open Collector

Maximum Operating Temperature

70°C

Maximum High Level Output Current

-5.2mA

Series

SN75160B

Length

12.8mm

Maximum Low Level Output Current

48mA

Height

2.35mm

Standards/Approvals

No

Output Type

Open Collector

Automotive Standard

No

Other Line Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy