Texas Instruments SN74AVC4T774PW Bus Transceiver, 4-Bit Non-Inverting 3 State, 16-Pin TSSOP
- RS Stock No.:
- 814-3896
- Mfr. Part No.:
- SN74AVC4T774PW
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€14.69
(exc. VAT)
€18.07
(inc. VAT)
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 250 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.469 | €14.69 |
*price indicative
- RS Stock No.:
- 814-3896
- Mfr. Part No.:
- SN74AVC4T774PW
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | AVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 4 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Input Level | CMOS | |
| Output Level | 3 State | |
| Maximum Propagation Delay Time @ CL | 6ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -12mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Maximum Low Level Output Current | 12mA | |
| Height | 1.05mm | |
| Series | SN74AVC4T774 | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family AVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 4 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Input Level CMOS | ||
Output Level 3 State | ||
Maximum Propagation Delay Time @ CL 6ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -12mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Maximum Low Level Output Current 12mA | ||
Height 1.05mm | ||
Series SN74AVC4T774 | ||
Output Type 3 State | ||
Automotive Standard No | ||
74AVC4T Family, Texas Instruments
74AVCxT Family
Related links
- Texas Instruments SN74AVC4T774PW Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC4T774RSVR Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74AVC4T245RSVR Bus Transceiver 16-Pin UQFN
- Texas Instruments SN74AVC4T245PW Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC4T245PWT Bus Transceiver 16-Pin TSSOP
- Texas Instruments SN74AVC4T245PWR Voltage Level Translator 16-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC4245APWT Bus Transceiver 24-Pin TSSOP
