Renesas Electronics 74FCT162245ATPAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- RS Stock No.:
- 217-7901
- Mfr. Part No.:
- 74FCT162245ATPAG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7901
- Mfr. Part No.:
- 74FCT162245ATPAG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74FCT | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 7V | |
| Input Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 4.9ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3 State | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 12.5mm | |
| Standards/Approvals | No | |
| Series | 74FCT | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74FCT | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 7V | ||
Input Level CMOS | ||
Maximum Propagation Delay Time @ CL 4.9ns | ||
Minimum Operating Temperature -40°C | ||
Output Level 3 State | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 12.5mm | ||
Standards/Approvals No | ||
Series 74FCT | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Renesas Electronics 74FCT162245T 16-bit high-speed, low-power transceiver is ideal for synchronous communication between two buses and can operate as either two independent 8-bit transceivers or one 16-bit transceiver. The 74FCT162245T offers low ground bounce, minimal undershoot, and controlled output fall times–reducing the need for external series terminating resistors. It is a plug-in replacement for the 74FCT16245T for on-board interface applications. The 74FCT162245T operates at -40C to +85C. (For Mil version, see 54FCT162245T)
A and C speeds
High-speed, low-power CMOS
Typical tSK(o) (Output Skew) < 250ps
Low input and output leakage ? 1 uA (max.)
ESD > 2000V per MIL-STD-883, Method 3015
> 200V using machine model (C = 200pF, R = 0)
Balanced Output Drivers: ±24mA
Reduced system switching noise
Typical VOLP (Output Ground Bounce) < 0.6V at VCC = 5V, TA = 25C
Related links
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG8 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics 74LVCH16245APAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- onsemi M74LCX16245DTG 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
