Renesas Electronics 74FCT16245ATPVG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin SSOP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.08

(exc. VAT)

€9.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 90 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
10 - 90€0.808€8.08
100 - 490€0.622€6.22
500 - 990€0.59€5.90
1000 - 2490€0.575€5.75
2500 +€0.562€5.62

*price indicative

Packaging Options:
RS Stock No.:
217-7907
Mfr. Part No.:
74FCT16245ATPVG
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

74FCT

Product Type

Bus Transceiver

Logic Function

Bus Transceiver

Number of Channels

16

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

48

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

7V

Input Level

CMOS

Maximum Propagation Delay Time @ CL

4.6ns

Minimum Operating Temperature

-40°C

Output Level

3 State

Maximum Operating Temperature

85°C

Series

74FCT

Standards/Approvals

No

Length

15.9mm

Height

2.3mm

Output Type

3 State

Automotive Standard

No

The Renesas Electronics 74FCT16245T 16-bit high-speed, low-power transceiver is ideal for synchronous communication between two busses. It can operate as either two independent 8-bit transceivers or one 16-bit transceiver. The 74FCT16245T is ideally suited for driving high-capacitance loads and low impedance backplanes. The output buffers are designed to allow "live insertion" of boards when used as backplane drivers. The 74FCT16245T operates at -40C to +85C. (For Mil version, see 54FCT16245T)

A, C, and E speeds

High-speed, low-power CMOS

Typical tSK(o) (Output Skew) < 250ps

Low input and output leakage ? 1 uA (max.)

ESD > 2000V per MIL-STD-883, Method 3015

> 200V using machine model (C = 200pF, R = 0)

High drive outputs ( -32mA IOH, 64mA IOL)

Power off disable outputs permit "live insertion"

Typical VOLP (Output Ground Bounce) < 1.0V at VCC = 5V, TA = 25C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy