Texas Instruments SN74LVC4245APWR Voltage Level Translator, 8-Bit Non-Inverting 3 State, 24-Pin TSSOP

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€13.18

(exc. VAT)

€16.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.318€13.18-
50 - 90€1.25€12.505%
100 - 240€1.127€11.2714%
250 - 490€1.016€10.1622%
500 +€0.964€9.6426%

*price indicative

Packaging Options:
RS Stock No.:
218-4637
Mfr. Part No.:
SN74LVC4245APWR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

74LVC

Product Type

Voltage Level Translator

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2.7V

Pin Count

24

Maximum Supply Voltage

5.5V

Input Level

CMOS

Output Level

3 State

Maximum Propagation Delay Time @ CL

6.7ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

85°C

Length

7.9mm

Series

SN74LVC4245A

Height

1.2mm

Maximum Low Level Output Current

24mA

Standards/Approvals

No

Output Type

3 State

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy