Texas Instruments SN74LVC1T45DCKT Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- RS Stock No.:
- 922-2855
- Mfr. Part No.:
- SN74LVC1T45DCKT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€172.50
(exc. VAT)
€212.50
(inc. VAT)
- 750 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.69 | €172.50 |
| 500 - 1000 | €0.681 | €170.25 |
| 1250 + | €0.673 | €168.25 |
*price indicative
- RS Stock No.:
- 922-2855
- Mfr. Part No.:
- SN74LVC1T45DCKT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | LVTTL | |
| Maximum Propagation Delay Time @ CL | 12.2ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | LVTTL | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -32mA | |
| Height | 900μm | |
| Length | 2mm | |
| Series | SN74LVC1T45 | |
| Standards/Approvals | No | |
| Maximum Low Level Output Current | 32mA | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Input Level LVTTL | ||
Maximum Propagation Delay Time @ CL 12.2ns | ||
Minimum Operating Temperature -40°C | ||
Output Level LVTTL | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -32mA | ||
Height 900μm | ||
Length 2mm | ||
Series SN74LVC1T45 | ||
Standards/Approvals No | ||
Maximum Low Level Output Current 32mA | ||
Output Type 3 State | ||
Automotive Standard No | ||
74LVC Family Bus Transceivers, Texas Instruments
74LVC Family
Related links
- Texas Instruments SN74LVC1T45DCKT Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- Texas Instruments SN74LVC1T45DCKR Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- Texas Instruments SN74AVC1T45DCKT Bus Transceiver Non-Inverting CMOS, 6-Pin SC-70
- Texas Instruments SN74AXC1T45QDCKRQ1 6-Pin SC-70
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver Non-Inverting LVTTL, 48-Pin TSSOP
- Texas Instruments SN74LVTH245APW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74LVT245BPW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Nexperia 74LVC16245ADGG 48-Pin TSSOP
