Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar, 600 V, 26.4 mm Pitch
- RS Stock No.:
- 123-040
- Mfr. Part No.:
- 171135 Z-BB/UL18/2P1MU+AUX/46
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.02
(exc. VAT)
€184.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.02 |
*price indicative
- RS Stock No.:
- 123-040
- Mfr. Part No.:
- 171135 Z-BB/UL18/2P1MU+AUX/46
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V | |
| Range | Eaton Moeller | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices With Auxiliary Switch | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 80A | |
| Pitch | 26.4mm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V | ||
Range Eaton Moeller | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices With Auxiliary Switch | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 80A | ||
Pitch 26.4mm | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar Moeller series is a versatile accessory for industrial and advanced commercial switchgear applications. With a cross section of 18mm², it offers great flexibility as it can be cut to size.
Insulated for safety
Suitable for devices with auxiliary switch
Ensures reliable performance
Provides protection against electrical surges
Related links
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
