Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar, 1000 V, 26.4 mm Pitch
- RS Stock No.:
- 123-039
- Mfr. Part No.:
- 171134 Z-BB/UL18/1P1MU+AUX/37
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€120.49
(exc. VAT)
€148.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.49 |
*price indicative
- RS Stock No.:
- 123-039
- Mfr. Part No.:
- 171134 Z-BB/UL18/1P1MU+AUX/37
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 1000 V | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | Eaton Moeller | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar Z-BB/UL | |
| Standards/Approvals | RoHS | |
| Pitch | 26.4mm | |
| Series | xEffect | |
| Current Rating | 80A | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 1000 V | ||
Product Type Busbar | ||
Material Insulated | ||
Range Eaton Moeller | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar Z-BB/UL | ||
Standards/Approvals RoHS | ||
Pitch 26.4mm | ||
Series xEffect | ||
Current Rating 80A | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar Moeller series is designed for advanced commercial and industrial switchgear applications. With a cross section of 18 mm².
Can be cut to size for customized installation
Rated uninterrupted current of 80 A for reliable operation
Insulated design for safety in electrical applications
Suitable for devices with auxiliary switches for added functionality
Related links
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
