Eaton Eaton Moeller xEffect 2 Phase Busbar, 600 V, 26.4 mm Pitch
- RS Stock No.:
- 123-051
- Mfr. Part No.:
- 171143 Z-BB/UL25/2X1P1MU+AUX/38
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€150.32
(exc. VAT)
€184.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.32 |
*price indicative
- RS Stock No.:
- 123-051
- Mfr. Part No.:
- 171143 Z-BB/UL25/2X1P1MU+AUX/38
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 600 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Busbar Z-BB/UL | |
| Standards/Approvals | RoHS | |
| Series | xEffect | |
| Current Rating | 100A | |
| Pitch | 26.4mm | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 600 V | ||
Product Type Busbar | ||
Range Eaton Moeller | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Busbar Z-BB/UL | ||
Standards/Approvals RoHS | ||
Series xEffect | ||
Current Rating 100A | ||
Pitch 26.4mm | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar is designed for use in switchgear for industrial and advanced commercial applications. With a cross section of 25 mm²,this bus bar features a pin electric connection type.
Insulated design for safety
Can be cut to size for customization
Suitable for devices with auxiliary switch
Rated surge voltage of 10 kV
Rated uninterrupted current of 100 A
Related links
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
- Eaton Insulated Eaton Moeller Eaton Moeller 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
