Eaton Eaton Moeller xEffect 2 Phase Busbar, 600 V, 17.6 mm Pitch
- RS Stock No.:
- 123-036
- Mfr. Part No.:
- 171132 Z-BB/UL25/2P1MU/56
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.88
(exc. VAT)
€37.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.88 |
*price indicative
- RS Stock No.:
- 123-036
- Mfr. Part No.:
- 171132 Z-BB/UL25/2P1MU/56
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 600 V | |
| Range | Eaton Moeller | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Z-BB/UL | |
| Standards/Approvals | RoHS | |
| Current Rating | 100A | |
| Pitch | 17.6mm | |
| Series | xEffect | |
| Number of Modules | 1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 600 V | ||
Range Eaton Moeller | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Z-BB/UL | ||
Standards/Approvals RoHS | ||
Current Rating 100A | ||
Pitch 17.6mm | ||
Series xEffect | ||
Number of Modules 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton phase bus bar is designed for industrial and advanced commercial applications. It offers a cross section of 25 mm² and can be easily cut to size. With a rated uninterrupted current of 100 A and a surge voltage of 10 kV, this bus bar is a reliable solution for low-voltage switch technology.
Allows for flexible installation options
Enhanced protection against electrical hazards
Versatile compatibility with multiple devices
Simplifies the installation process for users
Related links
- Eaton Eaton Moeller xEffect 2 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 2 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller xEffect 3 Phase Busbar 26.4 mm Pitch
- Eaton Eaton Moeller Eaton Moeller 3 Phase Busbar 17.6 mm Pitch
- Eaton Eaton Moeller xEffect 1 Phase Busbar 26.4 mm Pitch
