Eaton EVG 1 Phase Busbar, 415V
- RS Stock No.:
- 144-327
- Mfr. Part No.:
- 78623724 EVG-16/1PHAS/6MODUL+ZV-BS-G+FAZ-XK25
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-327
- Mfr. Part No.:
- 78623724 EVG-16/1PHAS/6MODUL+ZV-BS-G+FAZ-XK25
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415V | |
| Range | EVG | |
| Electrical Phase | 1 | |
| Current Rating | 80A | |
| Series | EVG-16 | |
| For Use With | FAZ & PLS6 Series MCBs | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415V | ||
Range EVG | ||
Electrical Phase 1 | ||
Current Rating 80A | ||
Series EVG-16 | ||
For Use With FAZ & PLS6 Series MCBs | ||
- COO (Country of Origin):
- DE
Note
Eaton formerly known as Moeller
Related links
- Eaton EVG 2 Phase Busbar, 415V
- Eaton EVG EVG-16 3 Phase Busbar, 415 V
- Eaton EVG 3 Phase Busbar, 415 V
- Eaton EVG xPole 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton EVG xPole 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
