Eaton EVG xPole 1 Phase Busbar, 415 V
- RS Stock No.:
- 259-330
- Mfr. Part No.:
- 291481 EVG-16/1PHAS/9MODUL/HI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.17
(exc. VAT)
€11.28
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.17 |
*price indicative
- RS Stock No.:
- 259-330
- Mfr. Part No.:
- 291481 EVG-16/1PHAS/9MODUL/HI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | EVG | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Busbar | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | xPole | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range EVG | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Busbar | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series xPole | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered specifically for compatibility with combined residual current and power circuit breakers. Designed to optimise electrical distribution in single phase applications, this busbar facilitates seamless connections while ensuring high compliance with safety standards. Its robust construction allows for the integration of up to nine devices, featuring advanced insulation technology for enhanced durability and safety. With its lightweight design and compact dimensions, this product maintains efficiency without compromising on strength. The busbar has unique features include insulation against rated surge voltages, making it an ideal solution for demanding electrical environments.
Crafted with precision to maximise electrical efficiency
Lightweight design simplifies handling and installation
Enhanced insulation technology ensures long lasting performance
Supports up to nine devices providing extensive connectivity options
Manufactured to adhere to stringent safety regulations
Optimises space utilisation with its compact design
Related links
- Eaton EVG xPole 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton EVG xPole 2 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/12MODUL 1 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/1PHAS/6MODUL 1 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 415 V
