Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V, 0 μm Pitch
- RS Stock No.:
- 230-713
- Mfr. Part No.:
- 121993 BB-UL-25/2P-3M/39
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.58
(exc. VAT)
€113.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.58 |
*price indicative
- RS Stock No.:
- 230-713
- Mfr. Part No.:
- 121993 BB-UL-25/2P-3M/39
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 277 V | |
| Range | Phase Busbar | |
| Electrical Phase | 2 | |
| Number of Poles | 39 | |
| Standards/Approvals | RoHS | |
| Pitch | 0μm | |
| Current Rating | 100A | |
| Series | BB-UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 277 V | ||
Range Phase Busbar | ||
Electrical Phase 2 | ||
Number of Poles 39 | ||
Standards/Approvals RoHS | ||
Pitch 0μm | ||
Current Rating 100A | ||
Series BB-UL | ||
- COO (Country of Origin):
- DE
The Eaton busbar system, designed for advanced commercial and industrial applications, offers exceptional connectivity through its robust construction and thoughtful engineering. Specifically crafted to accommodate a range of electrical devices, this busbar system showcases flexibility, being easily tailored to fit specific needs. Its insulated design ensures optimal safety, while the capability of supporting multiple devices simultaneously makes it an asset in high-demand environments. With a modest weight and compact dimensions, installation is straightforward, posing no complications during setup. This product is an ideal solution for enhancing electrical distribution systems, ensuring reliability and performance in any setting.
Insulated design enhances safety during operation
Customisable length allows for perfect fit in various installations
Supports up to 39 devices for versatile application
Pin connection type facilitates efficient electrical connectivity
Compact dimensions make installation in confined spaces manageable
Robust current rating optimises performance in critical environments
High operational voltage capability ensures compatibility with various systems
Related links
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 mm Pitch
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Polyamide 66 Phase Busbar 2 Phase Busbar 5.08 mm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 mm Pitch
