Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- RS Stock No.:
- 230-996
- Mfr. Part No.:
- 121989 BB-UL-25/1P-1M/57
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€40.50
(exc. VAT)
€49.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.50 |
*price indicative
- RS Stock No.:
- 230-996
- Mfr. Part No.:
- 121989 BB-UL-25/1P-1M/57
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | Phase Busbar | |
| Electrical Phase | 1 | |
| Number of Poles | 57 | |
| For Use With | Busbar BB-UL | |
| Standards/Approvals | RoHS | |
| Series | BB-UL | |
| Current Rating | 100A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range Phase Busbar | ||
Electrical Phase 1 | ||
Number of Poles 57 | ||
For Use With Busbar BB-UL | ||
Standards/Approvals RoHS | ||
Series BB-UL | ||
Current Rating 100A | ||
- COO (Country of Origin):
- DE
The Eaton Distribution parts are engineered to deliver outstanding performance for industrial and advanced commercial applications. This sophisticated phase busbar integrates seamlessly into switchgear systems, designed specifically to support 57 devices efficiently. With a dynamic configuration, this busbar boasts a robust construction aimed at ensuring reliability in demanding environments. The versatility of the 25mm² cross section and a host of features, such as insulated design and suitability for modular spacing, provide exceptional adaptability. The Eaton solution promises a strategically engineered product that meets stringent compliance standards, providing peace of mind for installations requiring consistency and safety.
Insulated design enhances safety during operation
Can be cut to size for tailored installations
Supports a remarkable number of devices, optimising space utilisation
Dedicated for use with miniature circuit breakers for enhanced functionality
Rated for operational current catering up to 100 A, ensuring efficient performance
Built to endure ambient temperatures ranging from -5 °C to 100 °C, suitable for various environments
Lightweight construction aids in easy handling and installation
Conforms to RoHS standards, aligning with modern environmental regulations
Related links
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 μm Pitch
- Eaton Insulated Phase Busbar 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
