Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V, 0 μm Pitch
- RS Stock No.:
- 230-711
- Mfr. Part No.:
- 121990 BB-UL-25/2P-2M/56
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€78.32
(exc. VAT)
€96.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.32 |
*price indicative
- RS Stock No.:
- 230-711
- Mfr. Part No.:
- 121990 BB-UL-25/2P-2M/56
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | Phase Busbar | |
| Electrical Phase | 2 | |
| Number of Poles | 56 | |
| For Use With | Busbar BB-UL | |
| Standards/Approvals | RoHS | |
| Current Rating | 100A | |
| Series | BB-UL | |
| Pitch | 0μm | |
| Number of Modules | 56 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range Phase Busbar | ||
Electrical Phase 2 | ||
Number of Poles 56 | ||
For Use With Busbar BB-UL | ||
Standards/Approvals RoHS | ||
Current Rating 100A | ||
Series BB-UL | ||
Pitch 0μm | ||
Number of Modules 56 | ||
- COO (Country of Origin):
- DE
The Eaton exceptional busbar is designed for both industrial and advanced commercial applications, making it a vital component in switchgear solutions. Offering a robust two-phase configuration and a pin connection, it ensures reliable performance. With a length of one metre and a cross-section of 25 mm², it is built to accommodate up to 56 devices, providing versatility in various installations. Its design allows for easy cutting to size, catering to customised project requirements. Compliant with RoHS standards, this product reflects a commitment to environmental responsibility while guaranteeing exceptional durability and efficiency across its operational lifespan.
Insulated design enhances safety during operation
Capability to be customised to specific lengths for tailored installations
Robust construction allows it to handle demanding electrical requirements
Compatible with miniature circuit breakers to ensure seamless integration
Suitable for a wide range of industrial applications to maximise flexibility
Designed to operate efficiently in varying ambient temperatures
Lightweight construction facilitates easier handling and installation
Related links
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 mm Pitch
- Eaton Copper Phase Busbar 2 Phase Busbar 0 mm Pitch
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
