Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- RS Stock No.:
- 230-710
- Mfr. Part No.:
- 121987 BB-UL-18/2P+AS-2,5M/46
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.50
(exc. VAT)
€87.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.50 |
*price indicative
- RS Stock No.:
- 230-710
- Mfr. Part No.:
- 121987 BB-UL-18/2P+AS-2,5M/46
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | Phase Busbar | |
| Electrical Phase | 2 | |
| Number of Poles | 46 | |
| For Use With | Busbar | |
| Standards/Approvals | UL, RoHS | |
| Current Rating | 80A | |
| Series | BB-UL | |
| Number of Modules | 46 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range Phase Busbar | ||
Electrical Phase 2 | ||
Number of Poles 46 | ||
For Use With Busbar | ||
Standards/Approvals UL, RoHS | ||
Current Rating 80A | ||
Series BB-UL | ||
Number of Modules 46 | ||
- COO (Country of Origin):
- DE
The Eaton busbar system is engineered to meet the diverse needs of industrial and advanced commercial applications. Designed for efficient electric distribution, it effectively integrates two-phase capabilities while offering a substantial current rating. With an insulated structure that caters for up to 46 devices, it supports modularity and ensures a reliable connection through high-quality pin terminal connections. The product's compact dimensions and lightweight design facilitate easy installation, while its robust specifications guarantee dependable performance even under demanding conditions. Whether for switchgear setups or tailored electrical solutions, this busbar stands out as a critical component to enhance operational efficiency and safety.
Insulated design for enhanced safety in operation
Capable of supporting a substantial number of devices, ensuring flexibility in configurations
Lightweight construction simplifies installation and handling
Designed for use in various demanding electrical environments
Robust current ratings suitable for high-performance applications
Compatible with miniature circuit breakers, promoting system integrity
Complies with RoHS standards for environmentally-conscious installations
Comprehensive certification offers peace of mind in performance and reliability
Related links
- Eaton BBA Busbar Adapter BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 μm Pitch
- Eaton Copper Phase Busbar 2 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Polyamide 66 Phase Busbar 2 Phase Busbar 5.08 mm Pitch
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 μm Pitch
