Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- RS Stock No.:
- 230-708
- Mfr. Part No.:
- 121984 BB-UL-18/1P-1,5M/37
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.37
(exc. VAT)
€33.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.37 |
*price indicative
- RS Stock No.:
- 230-708
- Mfr. Part No.:
- 121984 BB-UL-18/1P-1,5M/37
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 277 V | |
| Range | Phase Busbar | |
| Electrical Phase | 1 | |
| Number of Poles | 37 | |
| For Use With | BB-UL | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | BB-UL | |
| Number of Modules | 37 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 277 V | ||
Range Phase Busbar | ||
Electrical Phase 1 | ||
Number of Poles 37 | ||
For Use With BB-UL | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series BB-UL | ||
Number of Modules 37 | ||
- COO (Country of Origin):
- DE
The Eaton versatile busbar is designed to meet the needs of industrial and advanced commercial applications, offering a robust solution for efficient electrical distribution. Crafted for one-phase systems, it provides seamless connectivity and exceptional reliability. With a focus on performance, this busbar supports a current rating of 80 A, ensuring it withstands demanding operational conditions. Its insulated design allows for safe installations, making it an ideal choice for switchgear setups. The product's 37-pole configuration supports multiple devices, while its compact dimensions and lightweight frame enhance installation flexibility. This busbar is engineered for longevity, making it a wise investment for any high-performance electrical system.
Insulated design enhances safety during installation and operation
Efficiently supports a wide range of devices, accommodating up to 37 connections
Lightweight structure simplifies transportation and handling on-site
Perfect for demanding environments with a maximum ambient temperature rating of 100 °C
Configurable lengths allow for tailored installations to meet specific project requirements
Supports rated operational voltage up to 277 V for diverse application needs
Reduces installation time with straightforward mounting options
Related links
- Eaton Phase Busbar BB-UL 1 Phase Busbar 0 mm Pitch
- Eaton Insulated Phase Busbar 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 mm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 mm Pitch
