Eaton Phase Busbar BB-UL-18/3P-3M/57 3 Phase Busbar, 277 V
- RS Stock No.:
- 231-736
- Mfr. Part No.:
- 121983 BB-UL-18/3P-3M/57
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€91.15
(exc. VAT)
€112.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.15 |
*price indicative
- RS Stock No.:
- 231-736
- Mfr. Part No.:
- 121983 BB-UL-18/3P-3M/57
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 277 V | |
| Product Type | Busbar | |
| Range | Phase Busbar | |
| Electrical Phase | 3 | |
| Number of Poles | 57 | |
| For Use With | BB-UL | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | BB-UL-18/3P-3M/57 | |
| Number of Modules | 57 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 277 V | ||
Product Type Busbar | ||
Range Phase Busbar | ||
Electrical Phase 3 | ||
Number of Poles 57 | ||
For Use With BB-UL | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series BB-UL-18/3P-3M/57 | ||
Number of Modules 57 | ||
- COO (Country of Origin):
- DE
The Eaton busbar for miniature circuit breakers stands as a pivotal component in modern electrical systems, expertly designed to streamline connections within switchgear applications. Engineered to support advanced commercial and industrial needs, this product facilitates efficient current distribution across multiple devices. Featuring a robust construction with a compact design, it excels in environments where space and reliability are essential. With a current capacity that meets rigorous industry standards, this busbar ensures operational effectiveness while reducing installation complexity. Its insulation allows for safe operation, catering to a wide range of configurations and setups. Elevate your electrical system with this dependable and versatile solution, crafted for optimal performance and refined for longevity as part of your electrical infrastructure.
Designed for effective current distribution in multi-device configurations
Insulated build ensures safety during operation
Compact form factor that fits into constrained spaces
Durably constructed to withstand challenging industrial conditions
Supports a maximum operational temperature of 100 °C
Capable of accommodating fifty-seven devices simultaneously
Ensures compliance with RoHS regulations for environmentally conscious operations
Related links
- Eaton Phase Busbar BB-UL 3 Phase Busbar 0 μm Pitch
- Eaton Phase Busbar BB-UL 3 Phase Busbar, 277 V
- Eaton Insulated Phase Busbar 1 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 2 Phase Busbar, 277 V
- Eaton Phase Busbar BB-UL 1 Phase Busbar, 277 V
- Eaton Polyamide 66 Phase Busbar 2 Phase Busbar 5.08 mm Pitch
- Eaton Phase Busbar BB-UL 2 Phase Busbar 0 μm Pitch
- Eaton Copper Phase Busbar 2 Phase Busbar 0 μm Pitch
