Eaton BB-EV 3 Phase Busbar, 690 V

Subtotal (1 unit)*

€99.36

(exc. VAT)

€122.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.36

*price indicative

RS Stock No.:
247-380
Mfr. Part No.:
168875 BB-EVP-16/3P-1MU/2AUX
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

3

Number of Poles

3

For Use With

BB-EV

Standards/Approvals

RoHS

Current Rating

80A

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar is designed for optimal performance in industrial and advanced commercial settings. This robust solution features a three phase connection, ensuring reliable electricity distribution for various applications. Designed for versatility, the busbar can be cut to size, making it ideal for tailored installations. With a durable construction and compliance with stringent RoHS standards, it guarantees safety and efficiency.

Insulated design for enhanced safety

Suitable for devices with auxiliary switches

Can be cut to size for flexibility in installations

Robust build to withstand demanding industrial conditions

Designed for three pole applications to improve energy efficiency

Offers exceptional connectivity for multiple devices

Facilitates ease of integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy