Eaton Insulated BB-EV BB-EV 3 Phase Busbar, 690 V
- RS Stock No.:
- 241-346
- Mfr. Part No.:
- 168874 BB-EVP-10/3P-1MU/2AUX
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€76.96
(exc. VAT)
€94.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.96 |
*price indicative
- RS Stock No.:
- 241-346
- Mfr. Part No.:
- 168874 BB-EVP-10/3P-1MU/2AUX
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Material | Insulated | |
| Range | BB-EV | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Busbar BB-EV | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Series | BB-EV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Material Insulated | ||
Range BB-EV | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Busbar BB-EV | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Series BB-EV | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for reliability and efficiency, it integrates seamlessly into various configurations, supporting a robust electrical infrastructure. With its insulated design, the busbar not only ensures safety but can also be customised to fit specific size requirements, making it versatile for various installations. Its three pole configuration maximises electrical output while maintaining a compact footprint. This product exemplifies premium engineering, meeting high operational standards and offering peace of mind with its compliance and safety features.
Insulated to enhance safety during operation
Customisable to meet the specific needs of your installation
Three pole configuration optimises electrical performance
Robust construction guarantees longevity in demanding environments
Designed for seamless integration into existing switchgear systems
Suits various applications from industrial to advanced commercial use
Compatible with multiple devices enhancing versatility
Manufactured to meet high compliance standards for reliability
Related links
- Eaton BB-EV 3 Phase Busbar, 690 V
- Eaton BB-EV BB-EVF 3 Phase Busbar 0 mm Pitch
- Eaton BB-EV 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 3 Phase Busbar 0 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV Busbar 3 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV BB-EVF 3 Phase Busbar 27 mm Pitch
