Eaton Eaton xEffect SASY 60i Busbar
- RS Stock No.:
- 244-154
- Mfr. Part No.:
- 138379 BBT-CU12-20X5/10-38
- Manufacturer:
- Eaton
Subtotal (1 pack of 12 units)*
€153.29
(exc. VAT)
€188.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | €12.774 | €153.29 |
*price indicative
- RS Stock No.:
- 244-154
- Mfr. Part No.:
- 138379 BBT-CU12-20X5/10-38
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 460A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 1 | ||
Standards/Approvals RoHS | ||
Current Rating 460A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar assembly is designed to offer outstanding performance and reliability for your electrical projects. Engineered with precision, this component facilitates seamless integration into various applications involving switchgear and control gear enclosures. Its robust construction ensures durability while maintaining an optimal size for installations. The comprehensive compliance with RoHS standards affirms its environmentally conscious design, ensuring that you can trust its performance without compromising on regulatory compliance.
Designed for drill free connection of identical busbars
Compact dimensions allow for easy integration in tight spaces
Effective busbar system distance range contributes to versatile installation options
Single pole design simplifies connections and reduces complexity
Related links
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
