Eaton BB-EV 1 Phase Busbar, 690 V, 36 mm Pitch
- RS Stock No.:
- 241-341
- Mfr. Part No.:
- 168862 BB-EVP-10/N-2MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.74
(exc. VAT)
€51.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.74 |
*price indicative
- RS Stock No.:
- 241-341
- Mfr. Part No.:
- 168862 BB-EVP-10/N-2MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 1 | |
| Number of Poles | 2 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Current Rating | 63A | |
| Pitch | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 1 | ||
Number of Poles 2 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Current Rating 63A | ||
Pitch 36mm | ||
- COO (Country of Origin):
- DE
The Eaton Busbar designed for industrial and advanced commercial applications. With a two pole configuration, this phase busbar features a compact design that allows easy integration into existing systems. This wiring component not only accommodates devices with N busbars but also ensures compliance with stringent RoHS directives, emphasising safety and environmental responsibility. Its ability to withstand a rated surge voltage of 4.5 KV guarantees reliability in situations where electrical disturbances may occur, securing your installations with peace of mind.
Supports devices equipped with N busbar functionality
Built to endure electrical disturbances with a high surge voltage capacity
Two pole configuration maximises efficiency in electrical distribution
Lightweight design facilitates effortless installation and handling
Allows for versatility in various electrical setups
Related links
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EVP-10/1P-2MU 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EV 2 Phase Busbar 17.8 mm Pitch
