Eaton BB-EV 2 Phase Busbar, 690 V, 36 mm Pitch
- RS Stock No.:
- 244-240
- Mfr. Part No.:
- 168863 BB-EVP-16/N-2MU
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€48.85
(exc. VAT)
€60.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.85 |
*price indicative
- RS Stock No.:
- 244-240
- Mfr. Part No.:
- 168863 BB-EVP-16/N-2MU
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | BB-EV | |
| Electrical Phase | 2 | |
| Number of Poles | 2 | |
| For Use With | Devices with N-Busbar | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Pitch | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range BB-EV | ||
Electrical Phase 2 | ||
Number of Poles 2 | ||
For Use With Devices with N-Busbar | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Pitch 36mm | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed to enhance electrical distribution in industrial and advanced commercial applications. With a robust construction, it features a phase busbar configuration that ensures efficient current flow and reliability. Ideal for use in conjunction with devices requiring an N busbar, it allows for varied configurations while maintaining superior safety standards. Its compact dimensions ensure it fits seamlessly into existing setups, providing a solution that balances space efficiency with performance.
Compact construction assists in efficient space management
Compatible with multiple devices enhancing system flexibility
RoHS compliant ensuring adherence to environmental regulations
Insulation feature provides additional safety during operation
Can be custom cut to meet specific installation requirements
Designed for both industrial and commercial settings
Two pole configuration for streamlined electrical connections
Related links
- Eaton BB-EV 2 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 3 Phase Busbar 36 mm Pitch
- Eaton BB-EV 1 Phase Busbar 36 mm Pitch
- Eaton BB-EV 2 Phase Busbar 17.8 mm Pitch
- Eaton BB-EV 2 Phase Busbar 27 mm Pitch
- Eaton BB-EV BB-EVP-10/1P-2MU 1 Phase Busbar 36 mm Pitch
