Eaton BB-EV BB-EV 3 Phase Busbar, 690 V, 36 mm Pitch

Subtotal (1 unit)*

€100.27

(exc. VAT)

€123.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.27

*price indicative

RS Stock No.:
244-245
Mfr. Part No.:
168877 BB-EVP-16/3P-2MU
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Rated Operational Voltage

690 V

Product Type

Busbar

Range

BB-EV

Electrical Phase

3

Number of Poles

3

For Use With

BB-EV

Standards/Approvals

RoHS

Current Rating

80A

Pitch

36mm

Series

BB-EV

Number of Modules

2

COO (Country of Origin):
DE
The Eaton Busbar is designed for the modern switchgear in industrial and commercial applications. Featuring a robust 3 phase configuration with a 16 mm² cross section, this product ensures optimal electrical distribution with enhanced safety. Its clever design allows for an easy cut to size feature, making it adaptable to various installations.

Engineered for three pole configurations ensuring versatility in applications

Insulated design enhances safety during installation and operation

Compatible with a variety of circuit protection devices broadening its usability

Features a pin type electric connection for simple and secure installations

Compatible with modular spacings enhancing installation flexibility

Specifically designed for use within switchgear solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy