Eaton Eaton xEffect SASY 60i Busbar
- RS Stock No.:
- 248-032
- Mfr. Part No.:
- 107204 BBT-CU-BAR500/720-150
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€254.95
(exc. VAT)
€313.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | €84.983 | €254.95 |
*price indicative
- RS Stock No.:
- 248-032
- Mfr. Part No.:
- 107204 BBT-CU-BAR500/720-150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton xEffect SASY 60i | |
| Number of Poles | 1 | |
| For Use With | Identical busbars | |
| Standards/Approvals | RoHS | |
| Current Rating | 1.6kA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton xEffect SASY 60i | ||
Number of Poles 1 | ||
For Use With Identical busbars | ||
Standards/Approvals RoHS | ||
Current Rating 1.6kA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar assembly revolutionises the way enclosures handle power distribution. Engineered for superior efficiency, this connector enhances the reliability of any control gear enclosure. With a compact design, this connector ensures optimal space utilisation within systems while maintaining exceptional performance standards. Whether you are upgrading existing infrastructure or embarking on a new project, this product stands at the forefront of innovative connectivity solutions, specifically crafted for the needs of modern electrical systems.
Designed for drill free connections enhancing installation speed
RoHS compliant aligning with contemporary environmental standards
Single pole configuration simplifies connection in systems requiring straightforward wiring
Contains resources for detailed guidance including brochures and certification reports
Related links
- Eaton Copper Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Busbar
- Eaton Eaton xEffect SASY 60i Eaton xEffect SASY 60i 3 Phase Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 600 V
- Eaton Thermoplastic Eaton xEffect SASY 60i Eaton xEffect SASY 60i Busbar, 690 V
- Eaton Tin Plated Copper SASY 60i Eaton xEffect SASY 60i Busbar
- Eaton Thermoplastic Eaton xEffect SASY 60i Busbar, 690 V
