Eaton Eaton Distribution Parts Busbar Connector
- RS Stock No.:
- 255-896
- Mfr. Part No.:
- 263953 ZV-L2/L3-80A-10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.35 | €1.535 |
*price indicative
- RS Stock No.:
- 255-896
- Mfr. Part No.:
- 263953 ZV-L2/L3-80A-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed to meet the demanding needs of modern electrical systems. With a robust construction and silver-plated surface protection, this extension terminal assures exceptional conductivity and durability. Tailored for high-performance applications, it operates efficiently with a nominal current of 80A, perfectly suited for both residential and commercial use.
Offers reliable performance for both residential and commercial applications
Comes with detailed installation instructions for user convenience
Includes comprehensive wiring diagrams to aid in setup
Backed by a reputable manufacturer known for quality
Related links
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts Busbar
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
