Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- RS Stock No.:
- 254-504
- Mfr. Part No.:
- 263947 ZV-N-05TE-10
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.35 | €1.535 |
*price indicative
- RS Stock No.:
- 254-504
- Mfr. Part No.:
- 263947 ZV-N-05TE-10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Material | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | ZV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Material Nickel Plated | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series ZV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed to deliver exceptional performance and reliability in diverse applications. Tailored for both flexibility and robustness, it features a nickel-plated surface protection, ensuring enhanced durability against environmental factors. With a nominal current rating of 80 A, this component is built to efficiently handle significant electrical loads while maintaining operational safety.
Streamlined installation process ensures efficient integration into existing systems
RoHS compliant
Compact dimensions allow for versatile application across various setups
Related links
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 μm Pitch
