Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- RS Stock No.:
- 256-038
- Mfr. Part No.:
- 263952 ZV-L1/N-80A-100
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
€61.84
(exc. VAT)
€76.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.84 | €0.618 |
*price indicative
- RS Stock No.:
- 256-038
- Mfr. Part No.:
- 263952 ZV-L1/N-80A-100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Material | Silver Plated | |
| Electrical Phase | 1 | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Series | ZV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Material Silver Plated | ||
Electrical Phase 1 | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
Series ZV | ||
- COO (Country of Origin):
- RO
The Eaton Busbar designed to meet the demanding requirements of modern electrical applications. Built under the renowned name of Eaton, this model offers robust and efficient performance indicators, making it an ideal choice for professionals seeking high-quality distribution parts. With a compact design and advanced surface protection, it ensures long-lasting durability even in challenging environments.
Designed for high performance with a nominal current rating
RoHS compliant
Couples seamlessly with existing Eaton systems for reliability
Includes detailed installation instructions for user convenience
Backed by comprehensive resources and support from the manufacturer
Related links
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
