Eaton Copper Eaton Distribution Parts Busbar
- RS Stock No.:
- 255-135
- Mfr. Part No.:
- 256703 ZSD-SA/12X5/CU/1P/B2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9.28
(exc. VAT)
€11.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.28 |
*price indicative
- RS Stock No.:
- 255-135
- Mfr. Part No.:
- 256703 ZSD-SA/12X5/CU/1P/B2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Material | Copper | |
| For Use With | Electrical Systems with a Width of 550 mm | |
| Standards/Approvals | RoHS | |
| Current Rating | 0pA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Material Copper | ||
For Use With Electrical Systems with a Width of 550 mm | ||
Standards/Approvals RoHS | ||
Current Rating 0pA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton CU-bar is a 12x5 mm copper bar designed for use in electrical systems with a width of 550 mm. It includes 2 stampings, providing secure installation and effective current flow for power distribution and other electrical applications.
RoHS compliant
Related links
- Eaton Copper Eaton Distribution Parts Busbar
- Eaton Copper Eaton Distribution Parts ZSD Busbar
- Eaton Eaton Distribution Parts Z-GV 1 Phase Busbar 0 mm Pitch
- Eaton Eaton Distribution Parts Busbar
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts 3 Phase Busbar, 480 V
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
