Eaton Eaton Distribution Parts Busbar Connector
- RS Stock No.:
- 256-037
- Mfr. Part No.:
- 263949 ZV-N-05TE-100
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
€48.10
(exc. VAT)
€59.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.10 | €0.481 |
*price indicative
- RS Stock No.:
- 256-037
- Mfr. Part No.:
- 263949 ZV-N-05TE-100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Standards/Approvals | RoHS | |
| Current Rating | 80A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Standards/Approvals RoHS | ||
Current Rating 80A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed to meet the rigorous demands of modern electrical installations. Engineered with precision, it features a nickel-plated surface protection to ensure durability and resistance to corrosion. This slicing-edge product, ideal for various applications, is recognised for its reliability and performance in delivering a nominal current of 80 A.
Comes with detailed installation instructions for hassle-free setup
Includes comprehensive wiring diagrams for better guidance
Supports a wide range of applications across different sectors
Designed for optimal performance in demanding electrical systems
Related links
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts Busbar
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
