Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector

Subtotal (1 pack of 36 units)*

€22.08

(exc. VAT)

€27.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€22.08€0.613

*price indicative

RS Stock No.:
255-894
Mfr. Part No.:
263942 ZV-L1/N-36
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Connector

Range

Eaton Distribution Parts

Electrical Phase

1

Standards/Approvals

RoHS

Series

ZV

Current Rating

50A

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Busbar reliable solution for your electrical needs, designed with precision and durability in mind. This extension terminal, rated at 50A, is crafted to ensure optimum performance in various applications. Its compact dimensions of 25 mm in length, 14 mm in height, and 10 mm in width make it an ideal choice for installations where space is at a premium.

Accurate specifications ensure compatibility with various systems

Fully compliant with RoHS standards for environmental safety

Includes detailed installation instructions to aid users

Robust construction designed for longevity in demanding environments

Comprehensive wiring diagrams support efficient usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy