Eaton Eaton Distribution Parts ZV Busbar Connector
- RS Stock No.:
- 255-895
- Mfr. Part No.:
- 263945 ZV-L2/L3-36
- Manufacturer:
- Eaton
Subtotal (1 pack of 36 units)*
€24.53
(exc. VAT)
€30.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.53 | €0.681 |
*price indicative
- RS Stock No.:
- 255-895
- Mfr. Part No.:
- 263945 ZV-L2/L3-36
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Standards/Approvals | RoHS | |
| Series | ZV | |
| Current Rating | 50A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Standards/Approvals RoHS | ||
Series ZV | ||
Current Rating 50A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed to meet the demands of modern electrical infrastructures. This extension terminal is tailored for L2/L3 applications, ensuring functionality with a nominal current rating of 50A. With sleek dimensions of 25 mm in length, 14 mm in height, and 10 mm in width, this product blends seamlessly into various setups while maintaining a robust design.
Complies with RoHS standards for safety
Nominal current capacity ensures reliability in demanding applications
Lightweight design simplifies handling and installation
Includes drawing and wiring diagrams for easy reference
Comes with mCAD model support for advanced design integration
Related links
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts Busbar
