Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector

Subtotal (1 pack of 36 units)*

€31.90

(exc. VAT)

€39.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€31.90€0.886

*price indicative

RS Stock No.:
253-565
Mfr. Part No.:
263954 ZV-L2/L3-80A-36
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Connector

Material

Silver Plated

Range

Eaton Distribution Parts

Standards/Approvals

RoHS

Current Rating

80A

Series

ZV

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Busbar designed to provide reliability and efficiency in electrical installations. Tailored for demanding applications, this extension terminal supports a nominal current of 80A, ensuring optimal performance while maintaining safety standards. Crafted with precision, its silver-plated surface protection enhances conductivity and longevity, making it a preferred choice for professionals in the industry.

Includes comprehensive installation instructions for ease of use

Supports a range of applications within electrical distributions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy