Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- RS Stock No.:
- 253-562
- Mfr. Part No.:
- 263948 ZV-N-05TE-36
- Manufacturer:
- Eaton
Subtotal (1 pack of 36 units)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €22.08 | €0.613 |
*price indicative
- RS Stock No.:
- 253-562
- Mfr. Part No.:
- 263948 ZV-N-05TE-36
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar Connector | |
| Range | Eaton Distribution Parts | |
| Material | Nickel Plated | |
| Standards/Approvals | RoHS conform | |
| Current Rating | 32A | |
| Series | ZV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar Connector | ||
Range Eaton Distribution Parts | ||
Material Nickel Plated | ||
Standards/Approvals RoHS conform | ||
Current Rating 32A | ||
Series ZV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Busbar designed to meet modern demands, it incorporates advanced engineering to ensure optimal performance in a multitude of applications. With its nickel-plated surface protection, it not only enhances durability but also promotes better conductivity. The compact dimensions allow for easy integration into various setups, making it a versatile choice for professionals in the field.
Engineered to support a nominal current of 32 A for reliable performance
Fully compliant with RoHS standards for environmental assurance
Includes comprehensive installation instructions for ease of use
Accompanied by detailed wiring diagrams to aid installation and maintenance
Utilises high-quality materials for long-lasting performance
Related links
- Eaton Nickel Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 μm Pitch
