Eaton Eaton Distribution Parts ZV 1 Phase Busbar, 400 V, 0 μm Pitch
- RS Stock No.:
- 256-043
- Mfr. Part No.:
- 263968 ZV-KSBI-7TE/S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8.32
(exc. VAT)
€10.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.32 |
*price indicative
- RS Stock No.:
- 256-043
- Mfr. Part No.:
- 263968 ZV-KSBI-7TE/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | SPC, S, 7HP | |
| Standards/Approvals | RoHS conform | |
| Pitch | 0μm | |
| Series | ZV | |
| Current Rating | 0pA | |
| Number of Modules | 7 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With SPC, S, 7HP | ||
Standards/Approvals RoHS conform | ||
Pitch 0μm | ||
Series ZV | ||
Current Rating 0pA | ||
Number of Modules 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Busbar system sets the standard for efficiency and reliability in electrical distribution applications. With a robust design tailored for single-pole functionality, this product is ideal for various setups requiring compact yet high-performance components. The comprehensive specifications reflect its capability to handle operational challenges in contemporary electrical infrastructure, ensuring a seamless integration in both new and retrofit installations.
Compliant with RoHS standards for environmental commitment
A suitable choice for achieving precise electrical connections
Offers high operational voltage, supporting diverse applications
Efficiently manages various electrical challenges with ease
Ideal for professionals seeking top-tier performance in distribution systems
Related links
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV Busbar Connector
