Eaton Eaton Distribution Parts ZV 1 Phase Busbar, 400 V, 0 μm Pitch
- RS Stock No.:
- 255-902
- Mfr. Part No.:
- 263967 ZV-KSBI-7TE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5.80
(exc. VAT)
€7.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.80 |
*price indicative
- RS Stock No.:
- 255-902
- Mfr. Part No.:
- 263967 ZV-KSBI-7TE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V | |
| Range | Eaton Distribution Parts | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | SPC | |
| Standards/Approvals | RoHS | |
| Pitch | 0μm | |
| Current Rating | 0pA | |
| Series | ZV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V | ||
Range Eaton Distribution Parts | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With SPC | ||
Standards/Approvals RoHS | ||
Pitch 0μm | ||
Current Rating 0pA | ||
Series ZV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Busbar distribution parts specifically designed to enhance electrical connectivity in a compact format. Engineered for optimal performance, this innovative solution offers a robust yet versatile approach to power distribution. Its compact dimensions facilitate easy integration into various environments while ensuring reliable conduction of electricity under demanding conditions.
Meets RoHS compliance for a safer environment
Rated for high operational voltage compatibility
Supports efficient performance with a low rated surge voltage
Lightweight structure aids in easy handling during installation
Designed to accommodate up to seven devices seamlessly
Related links
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Distribution Parts 1 Phase Busbar, 400 V
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 0 μm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Eaton Distribution Parts ZV Busbar Connector
