Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V, 0 μm Pitch
- RS Stock No.:
- 259-279
- Mfr. Part No.:
- 285381 EVG-3PHAS/16MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.46 |
*price indicative
- RS Stock No.:
- 259-279
- Mfr. Part No.:
- 285381 EVG-3PHAS/16MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Rated Operational Voltage | 415 V | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Busbar EVG | |
| Standards/Approvals | RoHS | |
| Pitch | 0μm | |
| Series | Eaton Moeller | |
| Current Rating | 63A | |
| Number of Modules | 16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Rated Operational Voltage 415 V | ||
Range Eaton Moeller xPole | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Busbar EVG | ||
Standards/Approvals RoHS | ||
Pitch 0μm | ||
Series Eaton Moeller | ||
Current Rating 63A | ||
Number of Modules 16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Busbar is engineered to deliver robust performance and reliability for your electrical installations. Constructed with insulation for added safety, this busbar effectively caters to a variety of connection types, including proximity for miniature circuit breakers and residual current devices. Compliant with the highest industry standards, it enhances the efficiency of your electrical distribution system while promoting environmental sustainability through its RoHS conformity.
Insulated design for enhanced safety and reduced risk of electrical faults
Three pole configuration offers versatility for multi phase applications
Designed for usage with multiple devices promoting expanded functionality
Lightweight design simplifies handling and installation processes
Complies with RoHS standards to support environmentally friendly practices
Suitable for both commercial and residential electrical installations
Related links
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
