Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- RS Stock No.:
- 243-602
- Distrelec Article No.:
- 302-55-599
- Mfr. Part No.:
- 105215 EVG-3P+3N/16MODUL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.27 |
*price indicative
- RS Stock No.:
- 243-602
- Distrelec Article No.:
- 302-55-599
- Mfr. Part No.:
- 105215 EVG-3P+3N/16MODUL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Rated Operational Voltage | 415 V | |
| Product Type | Busbar | |
| Range | Eaton Moeller xPole | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | EVG | |
| Standards/Approvals | RoHS | |
| Series | Eaton Moeller | |
| Current Rating | 63A | |
| Number of Modules | 16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Rated Operational Voltage 415 V | ||
Product Type Busbar | ||
Range Eaton Moeller xPole | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With EVG | ||
Standards/Approvals RoHS | ||
Series Eaton Moeller | ||
Current Rating 63A | ||
Number of Modules 16 | ||
- COO (Country of Origin):
- DE
The Eaton Busbar is designed for exceptional performance in electrical installations, providing a reliable solution for connecting multiple devices. With a robust construction suited for various configurations, it excels in both residential and commercial applications, offering seamless integration into existing systems. The busbar supports a four pole configuration, enabling it to cater to diverse electrical needs while maintaining optimum efficiency. Its compact dimensions and innovative design facilitate easy installation, making it a preferred choice for professionals seeking reliable and efficient electrical solutions.
Designed for use with residual current circuit breakers
Insulated to enhance safety during operation
Fork connection type ensures reliable electrical performance
Accommodates up to eight devices promoting system flexibility
Complies with RoHS standards for environmental safety
Unique four pole setup for versatile applications
Related links
- Eaton Eaton Moeller xPole Eaton Moeller 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole - Busbar 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Insulated Eaton Moeller xPole xPole 4 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V
