Siemens SENTRON SENTRON 4 Phase Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 266-505
- Mfr. Part No.:
- 8US1313-4AM04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€364.78
(exc. VAT)
€448.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.78 |
*price indicative
- RS Stock No.:
- 266-505
- Mfr. Part No.:
- 8US1313-4AM04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Electrical Phase | 4 | |
| Number of Poles | 4 | |
| For Use With | Busbar | |
| Standards/Approvals | EAC, CE, UKCA, RoHS, ABS | |
| Current Rating | 590A | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Electrical Phase 4 | ||
Number of Poles 4 | ||
For Use With Busbar | ||
Standards/Approvals EAC, CE, UKCA, RoHS, ABS | ||
Current Rating 590A | ||
Pitch 60mm | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Device Adapter is specifically designed to enhance the functionality of your MCCB applications. This 4-pole model, with a robust current rating of 590 A, is engineered to seamlessly integrate with the 3VA24 system. With its compact mechanical design measuring at 300 mm in height, it offers an efficient solution without compromising on space.
Compact dimensions allow for efficient usage of installation space
Complies with high environmental standards for broader application
User friendly design simplifies the installation process
Related links
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar, 1 mm Pitch
