Siemens Plastic SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-565
- Mfr. Part No.:
- 8US1998-4AA00
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
€46.18
(exc. VAT)
€56.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.18 | €4.618 |
*price indicative
- RS Stock No.:
- 265-565
- Mfr. Part No.:
- 8US1998-4AA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| Material | Plastic | |
| For Use With | Busbar | |
| Standards/Approvals | RoHS, CE, UKCA, ABS, EAC | |
| Series | SENTRON | |
| Pitch | 60mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
Material Plastic | ||
For Use With Busbar | ||
Standards/Approvals RoHS, CE, UKCA, ABS, EAC | ||
Series SENTRON | ||
Pitch 60mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Support Rails offer a robust solution for your busbar system design, ensuring efficient space management within your electrical installations. Designed specifically for compatibility with mounting rails of 35 mm, these accessories seamlessly integrate into your existing framework while maintaining structural integrity and reliability. With a thoughtfully crafted width of 72 mm, the product guarantees ease of installation and allows for optimal alignment in various configurations.
Features a mechanical design that optimises space without compromising performance
Undergoes rigorous certification processes to meet general product approval standards
Includes various resources for installation support and technical specifications online
Related links
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Metal SENTRON SENTRON Busbar Adapter 60 mm Pitch
- Siemens Copper SENTRON V 8US1 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON Busbar Cover 60 mm Pitch
