Siemens SENTRON SENTRON Busbar, 690 V, 60 mm Pitch
- RS Stock No.:
- 265-638
- Mfr. Part No.:
- 8US1922-2DA00
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€175.56
(exc. VAT)
€215.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.56 | €35.112 |
*price indicative
- RS Stock No.:
- 265-638
- Mfr. Part No.:
- 8US1922-2DA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | SENTRON | |
| For Use With | Busbar | |
| Standards/Approvals | ABS, CE, RoHS, UKCA, EAC | |
| Pitch | 60mm | |
| Series | SENTRON | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range SENTRON | ||
For Use With Busbar | ||
Standards/Approvals ABS, CE, RoHS, UKCA, EAC | ||
Pitch 60mm | ||
Series SENTRON | ||
Colour Metallic | ||
- COO (Country of Origin):
- DE
The Siemens Cover Profile specifically designed for busbar applications. With its robust construction and thoughtful design, this product caters to a wide range of industrial requirements, ensuring compatibility with Double T profiles. The comprehensive specifications make it an ideal choice for professionals seeking reliable and durable electrical solutions. The standout feature of this item is its precise centre-to-centre spacing of 60 mm, which optimises space while maintaining exceptional structural integrity.
Offers low net weight for improved handling and installation
Designed with a sleek profile to maintain aesthetic integrity in installations
Comes with resources for additional information and support enhancing user experience
Related links
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 4 Phase Busbar 60 mm Pitch
- Siemens SENTRON Busbar Cover 60 mm Pitch
- Siemens SENTRON SENTRON 1 Phase Busbar 60 mm Pitch
- Siemens Plastic SENTRON SENTRON Busbar 60 mm Pitch
- Siemens SENTRON SENTRON 3 Phase Busbar 60 mm Pitch
- Siemens SENTRON SENTRON Busbar, 690 V
- Siemens SENTRON SENTRON Busbar 60 mm Pitch
