Schneider Electric LA9Z LA9Z 1 Phase Busbar Connector, 690 V
- RS Stock No.:
- 358-265
- Mfr. Part No.:
- LA9ZX01287
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 25 units)*
€280.42
(exc. VAT)
€344.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €280.42 | €11.217 |
*price indicative
- RS Stock No.:
- 358-265
- Mfr. Part No.:
- LA9ZX01287
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Connector | |
| Rated Operational Voltage | 690 V | |
| Range | LA9Z | |
| Electrical Phase | 1 | |
| Standards/Approvals | RoHS conform | |
| Series | LA9Z | |
| Current Rating | 400A | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Connector | ||
Rated Operational Voltage 690 V | ||
Range LA9Z | ||
Electrical Phase 1 | ||
Standards/Approvals RoHS conform | ||
Series LA9Z | ||
Current Rating 400A | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The Schneider Electric terminal block is part of a set of 25 pieces. It features a rated operational current of 400 A and a rated insulation voltage of 690 V. The terminal block is designed for mounting on a rail.
Grey colour
16 to 70 mm² cable cross section support
Related links
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Aluminium Canalis KS-A Busbar Connector 500 mm Pitch
- Siemens SENTRON 8US1 Busbar Connector 60 mm Pitch
- Siemens SENTRON 8US Busbar Connector 60 mm Pitch
- Eaton Eaton Distribution Parts ZV 1 Phase Busbar Connector
- Eaton Nickel Plated Eaton Distribution Parts 1 Phase Busbar Connector
- Eaton Silver Plated Eaton Distribution Parts ZV 1 Phase Busbar Connector
