Eaton Eaton Moeller 3 Phase Busbar
- RS Stock No.:
- 611-294
- Mfr. Part No.:
- EVG-16/3PHAS/12MODUL/HI
- Manufacturer:
- Eaton
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€33.78
(exc. VAT)
€41.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.78 | - |
| 5 + | €33.10 | 2% |
*price indicative
- RS Stock No.:
- 611-294
- Mfr. Part No.:
- EVG-16/3PHAS/12MODUL/HI
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Busbar | |
| Electrical Phase | 3 | |
| For Use With | FAZ or FI Breakers | |
| Standards/Approvals | RoHS Compliant | |
| Series | Eaton Moeller | |
| Current Rating | 80A | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Busbar | ||
Electrical Phase 3 | ||
For Use With FAZ or FI Breakers | ||
Standards/Approvals RoHS Compliant | ||
Series Eaton Moeller | ||
Current Rating 80A | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton EVG 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 μm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG-16/3PHAS/N/8MODUL/LS 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole xPole 3 Phase Busbar, 415 V
- Eaton Eaton Moeller xPole EVG 3 Phase Busbar, 415 V
