Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- RS Stock No.:
- 626-474
- Mfr. Part No.:
- 8PQ4000-0BA77
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€368.60
(exc. VAT)
€453.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.60 |
*price indicative
- RS Stock No.:
- 626-474
- Mfr. Part No.:
- 8PQ4000-0BA77
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar | |
| Range | SIVACON S4 | |
| For Use With | vertical Busbar | |
| Standards/Approvals | General Product Approval, other, Environmental Confirmations | |
| Series | Sivacon S4 | |
| Pitch | 80mm | |
| Current Rating | 2.81kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar | ||
Range SIVACON S4 | ||
For Use With vertical Busbar | ||
Standards/Approvals General Product Approval, other, Environmental Confirmations | ||
Series Sivacon S4 | ||
Pitch 80mm | ||
Current Rating 2.81kA | ||
- COO (Country of Origin):
- DE
The Siemens Vertical busbar support is designed for non-cascaded applications, offering a robust solution for your electrical distribution needs. Engineered with precision, it accommodates various conductor cross-sections while ensuring optimal performance under operational conditions. Featuring a compact design that fits seamlessly into existing systems, this product is an ideal choice for enhancing the reliability of your installations. With its commendable rated current capacity, it meets the demands of contemporary industrial environments where efficiency and safety are paramount. Transform your electrical infrastructure with a support that epitomizes quality and durability.
Compatible with a range of conductor sizes for added versatility
Constructed with a focus on mechanical stability and safety
Offers a compact footprint without compromising performance
Facilitates easy assembly and integration into various setups
Designed for high operational current ratings to optimize energy flow
Related links
- Siemens SIVACON S4 Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar, 80 mm Pitch
- Siemens Siemens Sivacon S4 Busbar Connector, 80 mm Pitch
- Siemens SIVACON S4 Sivacon S4 Busbar Connector
- Siemens SIVACON S4 Sivacon S4 Busbar
- Siemens SIVACON Sivacon S4 Busbar
- Siemens Steel SIVACON S4 Sivacon S4 Busbar
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
