Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch, Repacked

Subtotal (1 unit)*

€323.52

(exc. VAT)

€397.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€323.52

*price indicative

RS Stock No.:
865-641
Mfr. Part No.:
A9XPH457W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Rated Operational Voltage

500 V ac

Product Type

Busbar

Material

Insulated

Range

Acti9

Electrical Phase

1

Number of Poles

1

For Use With

Acti9 C40 Vigi

Standards/Approvals

IEC 61439-2

Pitch

18mm

Product Condition

Repacked

Current Rating

100A

Colour

White

Number of Modules

57

COO (Country of Origin):
FR
The Schneider Electric Comb busbar is a robust connection accessory designed for efficient power distribution in electrical installations. It combines high performance with scalable configurations suitable for various operational needs.

Rated operational current of 100 A at 40 °C for reliable performance

Insulated design ensures enhanced safety during operation

Cuttable to adapt to specific installation requirements

Complies with IEC standards, ensuring quality and reliability

1

30


34

64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy